DISPLAY VISIONS EADIP128-6N5LW LCD Display 75x45.8x10.8mm

MPN
EADIP128-6N5LW
EAN-13
2050006564011
Order Code
18-8627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADIP128-6N5LW is a liquid crystal display designed for use in a variety of industrial and consumer electronics applications. Measuring 75mm in width, 45.8mm in height, and 10.8mm in depth, this STN (Super Twisted Nematic) display is a graphics-oriented module capable of rendering detailed visuals with clarity. It is suited for implementation in control panels, instrumentation, and any application requiring a monochrome display solution where space is a concern. Its robust design and reliable performance make it a suitable component in environments where precision visual communication is essential. Ideal for integration into devices where compactness and effective graphic presentation are required, this display offers excellent utility across sectors such as automotive, medical equipment, and portable instrumentation.
Type LCD
Display Type STN
Dimensions (W x H x D) 75 x 45.8 x 10.8 mm
Depth 10.8mm
Height 45.8mm
Max. Current Consumption 5mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 75mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot