Display Elektronik DEM40491SYH-LY LCD display Yellow-green 190x54x11.2mm

MPN
DEM40491SYH-LY
EAN-13
4021087054614
Order Code
18-8621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik's DEM40491SYH-LY LCD display offers a high-quality yellow-green Single Twisted Nematic (STN) interface, ideal for applications requiring consistent and clear graphical output in various lighting conditions. The dimensions of 190mm by 54mm by 11.2mm make it a compact solution suitable for integration into a wide variety of systems where space efficiency is paramount. This liquid crystal display is engineered to provide robust performance in environments where reliability and visibility are critical, such as industrial control panels, medical equipment, and instrumentation displays. Its design ensures durability and optimal operation within a range of standard electronic devices, ensuring seamless performance in device interfaces that demand reliable visual representation.
Type LCD
Display Type STN
Dimensions (W x H x D) 190 x 54 x 11.2 mm
Background Colour Yellow & Green
Character Matrix 40 x 4
Controller Type HD44780 Compatible
Depth 11.2mm
Digit Height 4.89mm
Height 54mm
Light area (Height) 26.7mm
Light area (width) 143.8mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 190mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot