Display Elektronik DEM20487FGH-PW LCD White 20x4 Pixel 146x62.5x11.1mm

MPN
DEM20487FGH-PW
EAN-13
4021087055178
Order Code
18-8613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £40.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 01/12/2026

Display Elektronik DEM20487FGH-PW is a liquid crystal display module featuring a 20x4 character format, designed for integration into various electronic systems requiring text-based output. This graphics display, constructed within dimensions of 146 x 62.5 x 11.1 mm, utilises super-twisted nematic (STN) technology to provide enhanced visibility and contrast. Its white LED backlight ensures clarity in various lighting conditions, making it ideal for use in industrial control panels, measurement devices, and consumer electronics. The module's versatility in character and graphical output renders it suitable for diverse engineering applications, particularly where space efficiency and reliable performance are paramount.
Type LCD
Display Type STN
Dimensions (W x H x D) 146 x 62.5 x 11.1 mm
Background Colour White
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.1mm
Digit Height 9.23mm
Height 62.5mm
Light area (Height) 42.5mm
Light area (width) 123mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 146mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot