Display Elektronik DEM20486SYH-LY Display Yellow-green LCD 20x4 Pixel 98x60x11

MPN
DEM20486SYH-LY
EAN-13
4021087055185
Order Code
18-8612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £19.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 700 availableBack-order availability date - 01/12/2026

Display Elektronik DEM20486SYH-LY is a yellow-green LCD measuring 98 x 60 x 11.6 mm, configured to provide a resolution of 20 x 4 pixels in a compact design suitable for various technical applications. Utilising a super twisted nematic (STN) technology, this liquid crystal display offers clear readability and is optimised for environments requiring precise visual information delivery. Typically employed in industrial control panels, instrumentation, and embedded systems, this graphics display is designed to interface smoothly with digital electronics. Its compact dimensions and efficient electrical performance make it a reliable choice for both development and production phases in engineering projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour Yellow & Green
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 6.35mm
Height 60mm
Light area (Height) 30.5mm
Light area (width) 85mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot