Display Elektronik DEM20485SYH-LY-CYR22 LCD Yellow-green 20x4 Pixel 98x60x11.6mm

MPN
DEM20485SYH-LY-CYR22
EAN-13
4021087055215
Order Code
18-8609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 01/12/2026

Display Elektronik DEM20485SYH-LY-CYR22 is an LCD module featuring a yellow-green backlight ideal for various interface applications. This liquid crystal display presents a 20x4 character format, catering to precise text representation in compact electronic devices. Measuring 98x60x11.6mm, the module is equipped with STN technology, enhancing visibility for static and dynamic images in diverse lighting conditions. Its robust construction makes it suitable for embedded systems, industrial controls, and instrumentation where reliable performance is crucial. The module's design facilitates easy integration into panel displays, making it a versatile component for engineers seeking efficient and clear data exhibit solutions.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour Yellow & Green
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 4.75mm
Height 60mm
Light area (Height) 25mm
Light area (width) 76.3mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot