Display Elektronik DEM20485FGH-PW LCD White 20x4 Pixels 98x60x11.6 mm

MPN
DEM20485FGH-PW
EAN-13
4021087055253
Order Code
18-8605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £16.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 01/12/2026

Display Elektronik DEM20485FGH-PW is a liquid crystal display panel designed for versatile application in various electronic systems. This STN graphics display features a 20x4 character structure, rendering it suitable for text and simple graphical content presentation. Its dimensions, measuring 98 mm in width, 60 mm in height, and 11.6 mm in depth, allow for compact integration into embedded systems where space efficiency is paramount. The display's white LED backlight ensures clear visibility under diverse ambient lighting conditions, making it ideal for use in industrial control panels, consumer electronics, and information kiosks. Its robust construction and reliable performance are tailored to meet the demands of engineers and designers seeking efficient visual communication solutions in their projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour White
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 4.75mm
Height 60mm
Light area (Height) 25mm
Light area (width) 76.3mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot