Display Elektronik DEM16217SYH-LY LCD Yellow-green 16x2 Pixel 84x44x10.1 mm

MPN
DEM16217SYH-LY
EAN-13
4021087055529
Order Code
18-8598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Display Elektronik DEM16217SYH-LY features a versatile liquid crystal display (LCD) with a yellow-green backlight, optimised for providing clear and efficient information and data presentation in a compact 16x2 character grid format. Measuring 84x44x10.1 mm, this LCD module utilises super twisted nematic (STN) technology, which enhances visibility and contrast levels, making it suitable for both indoor and outdoor applications where sunlight legibility is not the primary concern. Typically used in industrial control panels, consumer electronic devices, and embedded systems, this display is valued for its straightforward integration and reliability, offering engineers a practical solution for user interfaces requiring low power consumption and simple graphics display capability.
Type LCD
Display Type STN
Dimensions (W x H x D) 84 x 44 x 10.1 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 10.1mm
Digit Height 5.55mm
Height 44mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 84mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot