Display Elektronik DEM16216SYH-LY LCD Yellow-green 16x2 Pixel 80x36x9.6mm

MPN
DEM16216SYH-LY
EAN-13
4021087055611
Order Code
18-8594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.90
10+ £9.90
100+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 460 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16216SYH-LY is a liquid crystal display module featuring a yellow-green backlight with a resolution of 16x2 characters. This STN type display, measuring 80x36x9.6 mm, is designed for efficient integration into compact electronic assemblies where space is at a premium. The module provides a clear and readable interface suitable for applications such as industrial control panels, consumer electronics, and embedded systems requiring text-based display capabilities. With its reliable performance and straightforward interface, the DEM16216SYH-LY is an ideal choice for engineers seeking a durable, low-power display solution.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 9.6 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 9.6mm
Digit Height 5.55mm
Height 36mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 80mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot