Display Elektronik DEM16216SGH LCD 16x2 Pixel 80x36x7.1mm

MPN
DEM16216SGH
EAN-13
4021087055628
Order Code
18-8593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Display Elektronik DEM16216SGH is a 16x2 pixel liquid crystal display (LCD) that measures 80 mm in width, 36 mm in height, and 7.1 mm in depth. This module utilises a super-twisted nematic (STN) technology, which offers an illuminated display facilitated by a light-emitting diode (LED) backlight, ensuring optimal visibility in varied lighting conditions. It is suitable for integration into a range of electronic devices, including industrial instruments and consumer electronics, where it can function as a reliable interface for numeric and basic textual data representation. The compact design makes it ideal for applications requiring a low-profile display solution.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 7.1 mm
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 7.1mm
Digit Height 5.55mm
Height 36mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type None
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot