Display Elektronik DEM16101TGH LCD Display 80x36x6.6mm Mounts & Docking Station

MPN
DEM16101TGH
EAN-13
4021087055826
Order Code
18-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16101TGH is a liquid crystal display designed for precision and clarity in visual output. Measuring 80 mm in width, 36 mm in height, and 6.6 mm in depth, this graphics display utilises super-twisted nematic (STN) technology, providing enhanced contrast and viewing angles compared to standard twisted nematic (TN) displays. The DEM16101TGH is well-suited for applications requiring reliable human-machine interfaces, such as industrial control panels, instrumentation displays, and portable measurement devices. Its slim profile and efficient operation make it ideal for integration in compact systems where space constraints and energy efficiency are paramount. With its robust design, this display also features ease of mounting in a variety of docking stations and electronic configurations.
Type LCD
Display Type Dot-matrix
Dimensions (W x H x D) 80 x 36 x 6.6 mm
Character Matrix 16 x 1
Controller Type HD44780 Compatible
Depth 6.6mm
Digit Height 5.95mm
Height 36mm
Light area (Height) 13.8mm
Light area (width) 63.5mm
Lighting Type None
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 80mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot