Display Elektronik DEM128128CFGH-PW LCD White 128x128 Pixel 48x52.8x4.4mm

MPN
DEM128128CFGH-PW
EAN-13
2050009881757
Order Code
18-8582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Display Elektronik DEM128128CFGH-PW, isa monochrome passive-matrix liquid crystal display (LCD) engineered for precise graphic rendering. This module features a resolution of 128x128 pixels, housed in a compact format measuring 48x52.8x4.4mm, making it ideal for space-constrained applications. As an STN (Super Twisted Nematic) display, it offers enhanced viewing characteristics suitable for various lighting environments, ensuring wide angular visibility and improved responsiveness. The unit's white LED backlight provides high contrast, facilitating clear visibility of graphical data. This display is typically deployed in engineering contexts such as handheld devices, industrial control panels, and compact instrumentation where reliability and clarity are paramount.
Type LCD
Display Type FSTN
Dimensions (W x H x D) 48.00 x 52.80 x 4.4 mm
Background Colour White
Depth 4.4mm
Height 52.80mm
Max. operating voltage 3.45V
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.7V
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.7 - 3.45 V
Resolution 128 x 128 Pixel
Screen size diagonal (inches) 2.1inch
Width 48.00mm

Reviews

Be the first to submit a review

Trustpilot