Display Elektronik DEM128064PFGH-PW LCD Black White 128x64 Pixel 37x30.3x4.7mm

MPN
DEM128064PFGH-PW
EAN-13
4021087055963
Order Code
18-8581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM128064PFGH-PW is a monochrome graphics display module featuring a 128x64 pixel resolution. Encased within dimensions of 37 x 30.3 x 4.7 mm, the module utilises a liquid crystal display (LCD) technology, specifically a super-twisted nematic (STN) type, which provides a reliable interface for various visual outputs. This display is optimal for use in engineering environments where space is limited, such as in compact control panels, portable instruments, and embedded systems requiring visual feedback without the need for colour dynamics. The display's efficient structure and reliable performance make it a practical choice for displaying text and simple graphics in industrial controls and automotive interfaces.
Type LCD
Display Type STN
Dimensions (W x H x D) 37 x 30.3 x 4.7 mm
Background Colour White
Character Matrix 128 x 64
Controller Type ST7567g
Depth 4.7mm
Font Colour Black
Height 30.3mm
Light area (Height) 20.3mm
Light area (width) 31.4mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.3V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 3.3cm
Screen size diagonal (inches) 1.3inch
Width 37mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot