Display Elektronik DEM128064OSBH-PW-N LCD White Blue 128x64px 58.2x41.7x5.7mm

Display Elektronik DEM128064OSBH-PW-N LCD White Blue 128x64px 58.2x41.7x5.7mm

MPN
DEM128064OSBH-PW-N
EAN-13
4021087055970
Order Code
18-8580
Country of Origin
China
View Full Product Range (54)

Discontinued


Display Elektronik DEM128064OSBH-PW-N is a high-quality liquid crystal display featuring a resolution of 128x64 pixels, housed within dimensions of 58.2x41.7x5.7 millimetres. This graphics display utilises super twisted nematic (STN) technology, offering a clear white on blue visual output, making it suitable for a range of applications in instrumentation panels, point-of-sale systems, and industrial control interfaces. The module's design includes a built-in controller that simplifies integration into embedded systems, facilitating the display of complex graphics and text. It is engineered to provide reliable performance in environments demanding precise, graphical information presentation, ensuring compatibility with a variety of microcontrollers and graphical user interface solutions.
Type LCD
Display Type STN
Dimensions (W x H x D) 58.2 x 41.7 x 5.7 mm
Background Colour Blue
Character Matrix 128 x 64
Controller Type ST7565R
Depth 5.7mm
Font Colour White
Height 41.7mm
Light area (Height) 25mm
Light area (width) 50mm
Lighting Type LED
Maximum Temperature +70°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 5.1cm
Screen size diagonal (inches) 2.0inch
Width 58.2mm

Trustpilot