Display Elektronik DE158RS-20/8,4 Display 8,4cm LCD black white compact design

MPN
DE158RS-20/8,4
EAN-13
4021087056649
Order Code
18-8567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £9.55
10+ £8.63
100+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DE158RS-20/8,4 is a compact 8.4-centimetre liquid crystal display known for its versatile black and white dot matrix format. This type of display is engineered for use in a range of applications, serving effectively in environments where precise, monochrome visual output is required, such as industrial control panels and information kiosks. The display's solid construction and reliable performance make it a preferred choice in durable equipment where high visibility and low power consumption are priorities. With its dot matrix configuration, this model facilitates the creation of customisable character and graphic displays, suitable for detailed visual information presentation in diverse engineering contexts.
Type Seven-segment display
No of Characters 4
Digit Height 25.4mm
Dimensions (W x H) 94 mm x 45.7 mm
Forward Voltage U(F) 3V
Height 45.7mm
No. of digits 4
Product Type Seven-segment display
Width 94mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot