Display Elektronik DE127RS-20/6,35 LCD Display Monochrome 6.35mm 2238838

MPN
DE127RS-20/6,35
EAN-13
4021087056755
Order Code
18-8565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
10+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Display Elektronik DE127RS-20/6,35 is a monochrome LCD display that features a dot matrix configuration with a character size of 6.35 mm, making it versatile for various industrial applications. This display module, also identified by component code 2238838, is designed to deliver clear and efficient visual output, crucial for equipment where space constraints require compact yet reliable display solutions. It is commonly implemented in engineering applications such as instrumentation panels, control systems, and digital readout displays, where precise information relay and visibility are essential. The robust design and precise manufacturing standards of this dot matrix display ensure durability and consistent performance in demanding environments.
Type Seven-segment display
No of Characters 4
Digit Height 8.9mm
Dimensions (W x H) 50.8 mm x 22.9 mm
Forward Voltage U(F) 3V
Height 22.9mm
No. of digits 4
Product Type Seven-segment display
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot