Display Elektronik DE123RS-20/6,35 Dot Matrix Display Black 123x64 pixels

MPN
DE123RS-20/6,35
EAN-13
4021087056809
Order Code
18-8564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.10
100+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Display Elektronik DE123RS-20/6,35 is a dot matrix display that offers a resolution of 123x64 pixels. This robust component, identified by the alternate description 2238836, integrates seamlessly into various electronic systems where precise visual representation is crucial. Utilising efficient LED technology, this display is well-suited for complex interfaces instead of traditional seven segment displays, allowing for more intricate data presentation in industrial controls, instrumentation panels, and communications equipment. The DE123RS-20/6,35's high contrast black display ensures clear visibility in diverse lighting conditions, making it an excellent choice for applications requiring reliable performance in different environments.
Type Seven-segment display
No of Characters 3
Digit Height 8.9mm
Dimensions (W x H) 30.5 mm x 22.9 mm
Forward Voltage U(F) 3V
Height 22.9mm
No. of digits 3
Product Type Seven-segment display
Width 30.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot