Display Elektronik DE119RS-20/7,5 Display Module 20x7.5cm Monochrome LCD

Display Elektronik DE119RS-20/7,5 Display Module 20x7.5cm Monochrome LCD

MPN
DE119RS-20/7,5
EAN-13
4021087056885
Order Code
18-8560
Country of Origin
China

Discontinued


Display Elektronik DE119RS-20/7,5 is a monochrome LCD module featuring a dot matrix display with dimensions of 20cm by 7.5cm. This module is designed for applications requiring precise graphical representation, offering engineers a reliable solution for text and graphic displays in industrial and commercial equipment. The module is particularly suited for instrumentation panels, diagnostic equipment, and control systems where visibility and clarity are paramount. Its robust construction and compatibility with standard electronic interfaces make it ideal for integration into various systems. As an alternative description, this product can also be identified by the number 2238843, ensuring consistent performance in environments demanding consistent display accuracy and dependability.
Type Seven-segment display
No of Characters 4
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 4
Product Type Seven-segment display
Width 50.8mm

Alternatives (1)


Trustpilot