Display Elektronik DE113TS-20/7,5 7-Segment Display 7.5inch monochrome

MPN
DE113TS-20/7,5
EAN-13
4021087056953
Order Code
18-8557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.17 £5.24
10+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DE113TS-20/7,5 is a monochrome 7-segment display with a screen size of 7.5 inches, designed for clear and accurate numeric and alpha-numeric readouts. The device falls within the category of dot matrix displays, and it is engineered to provide consistent and reliable performance in various industrial and commercial applications, where precision and durability are essential. Such displays are commonly used in digital instrumentation panels, electronic scoreboards, and other environments that require clear visibility under different lighting conditions. Featuring robust build quality, this display is well-suited for integration into complex systems that demand high visibility and dependable operation.
Type Seven-segment display
No of Characters 3.5
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 3.5
Product Type Seven-segment display
Width 50.8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot