ABUS 47033 28/60mm Diskus® Padlock

MPN
47033
Brand
ABUS
EAN-13
4003318548574
Order Code
97-6775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This ABUS 28 Series Diskus® Padlock has the following specification:

ABUS Security Level: 7.

Shackle Width: 17.5mm.
Shackle Height: 13.5mm.
Shackle Diameter: 7.5mm.

Overall Width: 60mm.
Overall Height: 60mm.
Overall Depth: 26mm.


Reviews

Be the first to submit a review

Trustpilot