Diptronics DTSM-62K 5.0mm SMD 6x6mm Tactile Switch

MPN
DTSM-62K
Brand
Diptronics
Order Code
78-1132
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.325
100+ £0.205
500+ £0.163
1000+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7,471 in stockAdditional 5,005 due on 14/10/2026

A miniature, surface mounting tactile switch, with a positive switching action.


  • SMD tactile switch
  • SPST-NO contact
  • 50mA contact current
  • 12V DC contact voltage
  • 100gf operating force
  • 0.25mm travel
  • 100mΩ contact resistance
  • -25 to +70ºC operating temperature
  • SMD terminal
  • Black actuator
  • Round button actuator
  • 6mm long, 6mm wide, 3.5mm high
  • Four terminal mounting for additional stability
  • Diptronics type DTSM-62K
Type Tactile switch cover
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 100gf
Action NO
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot