Diotec ZPD5B1 Zener Diodes 5.1V voltage regulation axial package

MPN
ZPD5B1
Brand
Diotec
EAN-13
2050008921782
Order Code
18-8540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,318 in stock

Diotec ZPD5B1 is a Zener diode designed for precise voltage regulation, featuring a nominal Zener voltage of 5.1 volts. This diode facilitates voltage stabilisation, making it an essential component in maintaining consistent voltage levels across electronic circuits. Constructed with a PN junction and supplied in an axial package, the ZPD5B1 diode functions effectively as a blocking diode, providing reliable performance in voltage regulation applications. Commonly employed in power supplies, voltage reference circuits, and surge protectors, this diode is integral in ensuring the stability and safety of various electronic systems. The ZPD5B1's robust design caters to the diverse needs of both consumer electronics and industrial applications.
Type Zener diode
Voltage 5.10V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot