Diotec ZPD12B Zener Diodes 12V VZ power regulation component

MPN
ZPD12B
Brand
Diotec
EAN-13
2050008921607
Order Code
18-8533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.0221
500+ £0.0194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

Diotec ZPD12B is a Zener diode that functions as a voltage stabilising component, specifically designed to maintain a Zener voltage of 12 volts. This diode utilises a pn junction to provide a precise voltage regulation, making it an essential element for applications requiring stable voltage supply in electronic circuits. Engineered for reliability, the ZPD12B is often used in power regulation tasks, serving as a blocking diode to prevent current flow in the reverse direction, ensuring operational safety and efficiency in devices such as voltage reference units and protection circuits. Its robust design supports various industrial applications where consistent voltage levels are critical for optimal performance. Recognised by its alternate description, 2811657 - Diotec ZPD12B, this component offers a practical solution for engineers in both design and implementation stages of electronic systems.
Type Zener diode
Voltage 12V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 9V

Reviews

Be the first to submit a review

Trustpilot