Diotec ZMM20B Zener Diode 20V 500mW Silicon DO-35 package

MPN
ZMM20B
Brand
Diotec
EAN-13
2050008922871
Order Code
18-8530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0243
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,150 in stock

Diotec ZMM20B Zener Diode is a precision-engineered component designed to provide a stable reference voltage of 20 volts, with a power dissipation capacity of 500 milliwatts, encapsulated in a compact DO-35 package. As a silicon-based p-n junction device, this diode effectively stabilises voltage in various circuits, making it ideal for applications requiring voltage regulation and surge suppression. The ZMM20B is commonly utilised in electronic systems for biased voltage regulation, over-voltage protection, and as a voltage reference in power supply circuits. Its reliability and consistent performance make it an essential component in telecommunications, consumer electronics, and industrial control systems. This diode's ability to function efficiently over a wide range of temperatures further enhances its versatility and integration into diverse engineering applications.
Type Zener diode
Voltage 20V
Current 0.5W
Package Style SOD 80
Maximum Operating Temperature 175°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 15V

Reviews

Be the first to submit a review

Trustpilot