Diotec Z2SMB47 Zener Diodes 47V 3W SMD for voltage regulation 78 char

MPN
Z2SMB47
Brand
Diotec
EAN-13
2050008921294
Order Code
18-8529
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,917 in stock

Diotec Z2SMB47 is a Zener Diode designed for precise voltage regulation with a nominal Zener voltage of 47V. This surface-mounted device (SMD) exhibits a power dissipation capacity of 3W, making it suitable for applications requiring effective management of voltage fluctuations. The diode operates as a voltage stabilising component by providing a stable reference voltage, which is essential in circuits requiring a constant voltage supply under varying load conditions. Common engineering applications include use in power supply units, voltage clamping, and as a protective device in sensitive electronic equipment, where it ensures the protection of circuits against overvoltage conditions. With its robust design and reliable performance, the Z2SMB47 diode is a critical component in maintaining the integrity of various electronic systems.
Type Zener diode
Voltage 47V
Current 2W
Package Style DO 214AA
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 24V

Reviews

Be the first to submit a review

Accessories


Trustpilot