Diotec Z1SMA6.2 Zener Diode 6.2V 1W SMD DO-214AC

MPN
Z1SMA6.2
Brand
Diotec
EAN-13
2050001731562
Order Code
64-9151
Country of Origin
China
  • Quickly find another product in this range by Voltage:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 5,720 in stock

A 6.2V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Type Zener diode
Voltage 6.2V
Current 1W
Package Style SMA
Max. Junction Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot