Diotec TPSMA6L12A TVS diode SMAF 14.70 V Suppression Diodes

MPN
TPSMA6L12A
Brand
Diotec
EAN-13
2050008920792
Order Code
18-8520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22,384 in stock

Diotec TPSMA6L12A is a Transient Voltage Suppressor (TVS) diode prominently featured in the SMAF package, engineered to provide effective overvoltage protection. This semiconductor diode is characterised by its ability to handle high transient voltage events, with a working peak reverse voltage of 12V and a clamping voltage of 14.70V. The TPSMA6L12A is particularly suitable for safeguarding electronic circuits and systems by absorbing voltage spikes that can occur in power lines and data signals, thus preventing damage to sensitive electronic components. Typical applications include automotive electronics, telecommunication devices, and industrial equipment, where reliable overvoltage protection is paramount. Its compact form factor allows for efficient PCB mounting, making it an ideal choice for space-constrained designs.
Type TVS diode
Package Type SMAF
Breakdown Voltage U(BR) 14.70V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 12V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot