Diotec SUF4007 Ultrafast Switching Rectifier Diode 1000V 1A MELF DO-213AB

MPN
SUF4007
Brand
Diotec
EAN-13
2050001731357
Order Code
64-9089
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 weeks

A 1000V 1A ultrafast switching rectifier diode in a surface mounting MELF case.


  • Fast recovery time
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Package Style MELF
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot