Diotec SMS150 Schottky Rectifier Diode 50V 1A MELF DO-213AB

MPN
SMS150
Brand
Diotec
EAN-13
2050001731272
Order Code
64-9046
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 60V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4,151 in stock

A 50V 1A Schottky rectifier diode from the SMS1 series. Comes in a surface mounting MELF case. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 30A
Peak Reverse Voltage 50V
Operating Temperature 150°C
Package MELF

Reviews

Be the first to submit a review

Trustpilot