Diotec SMS1 Series SMD 1A Schottky Barrier Rectifier Diodes MELF

Diotec Brand: Diotec

The SMS1 series are a range of 1A Schottky rectifier that come in a surface mounting MELF case. Suitable for general purpose use.

  • Available in a choice of VRRM
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Peak Reverse Voltage Max Forward Current Operating Temperature Package
Diotec SMS150 Schottky Rectifier Diode 50V 1A MELF DO-213AB
Diotec SMS150 Schottky Rectifier Diode 50V 1A MELF DO-213AB
Standard range
Order code: 64-9046
MPN: SMS150

Order in multiples of 10


4,151 in stock, despatched in 4 working days
100+ £0.070
Price per unit Ex VAT
50V 30A 150°C MELF
Diotec SMS160 Schottky Rectifier Diode 60V 1A MELF DO-213AB
Diotec SMS160 Schottky Rectifier Diode 60V 1A MELF DO-213AB
Standard range
Order code: 64-9047
MPN: SMS160

Order in multiples of 5


2,631 in stock, despatched in 4 working days
100+ £0.070
Price per unit Ex VAT
60V 30A 150°C MELF
Order code64-904464-904564-904664-904764-904864-9043
Part numberSMS120SMS130SMS150SMS160SMS190SMS1100
VRRM20V30V50V60V90V100V
IFAV1A1A1A1A1A1A
IFSM30A30A30A30A30A30A
VF0.50V0.50V0.70V0.70V0.79V0.79V
Tj-50°C to +150°C-50°C to +150°C-50°C to +150°C-50°C to +150°C-50°C to +150°C-50°C to +150°C


Trustpilot