Diotec SMF12A TVS Diode SOD 123FL 14.70V Suppression Diodes

MPN
SMF12A
Brand
Diotec
EAN-13
2050008916153
Order Code
18-8510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,850 in stock

Diotec SMF12A is a suppression diode designed for effective overvoltage protection, housed in the compact SOD 123FL package. As a TVS (transient voltage suppression) diode, it efficiently clamps voltage spikes, safeguarding sensitive electronic components. With a breakdown voltage of approximately 14.70 volts, this semiconductor device utilises a pn junction to provide robust protection against transient electrical disturbances. Commonly employed in telecommunications, automotive, and consumer electronics applications, the SMF12A is ideal for ensuring the reliability and longevity of circuits by preventing voltage-induced damage.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 14.70V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 12V

Reviews

Be the first to submit a review

Trustpilot