Diotec SKM14 Schottky diode 40V SOD 123FL Schottky barrier rectifier

MPN
SKM14
Brand
Diotec
EAN-13
2050008915941
Order Code
18-8509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,243 in stock

Diotec SKM14 is a Schottky diode with a 40V rating, encapsulated in a compact SOD 123FL package. As a Schottky barrier rectifier, it utilises a metal-semiconductor junction rather than the traditional p-n junction found in standard diodes, leading to lower forward voltage drop and faster switching capabilities. These characteristics make it ideal for use in high efficiency power supplies, low voltage rectification, freewheeling diodes, and power management applications where space savings and thermal performance are crucial. Its effective low forward voltage reduction and minimal reverse leakage current enhance the overall performance of circuits, making it a preferred choice in automotive and consumer electronics applications.
Type Schottky diode
Content 1
Diode capacitance C(D) 35pF
Enclosure SOD 123FL
Forward current I(F) 1A
Forward Voltage U(F) 0.35V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 22A
Product Type Schottky diode
Reverse leakage Current I(r) 200µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot