Diotec SK34SMA-3G Schottky Diode DO 214AC 40V Schottky Diodes

MPN
SK34SMA-3G
Brand
Diotec
EAN-13
2050008915255
Order Code
18-8506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,857 in stock

Diotec SK34SMA-3G Schottky diode is a reliable component designed for use in electronic circuits where efficient current conduction and minimal forward voltage drop are essential. This diode, encapsulated in the DO-214AC package, operates with a maximum blocking voltage of 40 volts, making it suitable for various power rectification applications. The Schottky diode's construction allows for a fast switching response, which is advantageous in high-frequency applications such as switching regulators and power supplies. Its low forward voltage drop, resulting from its unique p-n junction characteristics, reduces energy loss and improves overall efficiency. This diode is particularly effective as a blocking diode, preventing reverse-current flow in photovoltaic systems and battery charging circuits.
Type Schottky diode
Content 1
Diode capacitance C(D) 90pF
Enclosure DO 214AC
Forward current I(F) 3A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 80A
Product Type Schottky diode
Reverse leakage Current I(r) 50µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot