Diotec SK210 Schottky diode 100V DO 214AA high efficiency low forward voltage

MPN
SK210
Brand
Diotec
EAN-13
2050008914937
Order Code
18-8503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,298 in stock

Diotec SK210 is a Schottky diode designed for high efficiency with a low forward voltage drop, housed in a DO-214AA package, and capable of handling up to 100 volts. This diode features a p-n junction optimised for rapid switching applications, making it an ideal choice for use as a blocking diode in power supply circuits and other electronic applications where efficiency and space are critical considerations. Its low forward voltage characteristic minimises power loss, making the SK210 particularly suitable for use in battery-powered devices, solar panel systems, and DC/DC converters where energy conservation is paramount.
Type Schottky diode
Content 1
Enclosure DO 214AA
Forward current I(F) 2A
Forward Voltage U(F) 0.85V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 50A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Accessories


Trustpilot