Diotec SK14-AQ Schottky diode DO 214AC 40V efficient low-voltage rectifier

MPN
SK14-AQ
Brand
Diotec
EAN-13
2050008914746
Order Code
18-8502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,720 in stock

Diotec SK14-AQ is a Schottky diode designed for efficient low-voltage rectification in a DO-214AC surface-mount package. This diode features a low forward voltage drop and a maximum reverse voltage of 40 volts, making it ideal for applications that demand efficient power conversion in compact spaces. Its Schottky barrier design results in rapid switching speeds and reduced energy losses, distinguishing it from traditional P-N junction diodes. The SK14-AQ is commonly utilised in power supply rectification, polarity protection, and as a blocking diode in photovoltaic systems. Its reliability and efficiency make it a preferred choice for engineers designing power management circuits in consumer electronics and automotive applications.
Type Schottky diode
Content 1
Enclosure DO 214AC
Forward current I(F) 1A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 30A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot