Diotec SK1045D1 Schottky Diode TO-252AA 45V Schottky Diodes

MPN
SK1045D1
Brand
Diotec
EAN-13
2050008914616
Order Code
18-8501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,770 in stock

Diotec SK1045D1 is a Schottky diode designed for efficient rectification processes, featuring a distinct pn junction that allows for fast switching and low forward voltage drop. Housed in a TO-252AA package, this diode is capable of withstanding a reverse voltage of up to 45 volts, making it suitable for applications requiring compact and efficient power components. The SK1045D1 Schottky diode is particularly useful in power supply circuits, as a blocking diode to prevent reverse current flow, and in applications demanding efficient power conversion due to its low leakage currents and high temperature reliability. Its robust design and efficient performance make it ideal for use in automotive, telecommunications, and industrial electronic equipment.
Type Schottky diode
Content 1
Enclosure TO 252AA
Forward current I(F) 10A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 135A
Product Type Schottky diode
Reverse leakage Current I(r) 300µA
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Accessories


Trustpilot