Diotec SBX4045-3G Diode Schottky 45V LowRth D8x7.5

MPN
SBX4045-3G
Brand
Diotec
EAN-13
2050008913206
Order Code
18-8499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £0.903
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Diotec SBX4045-3G Diode Schottky 45V LowRth D8x7.5 is a Schottky diode that utilises a planar metal-semiconductor junction, characterised by its low forward voltage drop and fast switching capabilities. With a maximum reverse voltage of 45 volts, this component is designed for efficient rectification applications, particularly in power supply circuits and as a blocking diode in photovoltaic systems. The device is housed in a D8x7.5 package, optimised for thermal performance with its LowRth design, ensuring effective heat dissipation. This Schottky diode is commonly used in industries requiring high-frequency operation and low power loss, such as telecommunications and consumer electronics. Its construction allows for reliable operation in environments requiring robust voltage handling and efficient energy conversion.
Type Schottky diode
Content 1
Diode capacitance C(D) 1400pF
Enclosure D8x7.5_LowRth
Forward current I(F) 40A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 330A
Product Type Schottky diode
Reverse leakage Current I(r) 110µA
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Trustpilot