Diotec SBX3040-3G Schottky diode 40 V D8x7.5 LowRth

MPN
SBX3040-3G
Brand
Diotec
EAN-13
2050008913190
Order Code
18-8498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

Diotec SBX3040-3G is a Schottky diode designed for applications requiring efficient voltage blocking capabilities. This diode features a maximum reverse voltage of 40 V, making it suitable for low to medium voltage applications. Its D8x7.5 package with low thermal resistance (LowRth) enhances thermal performance, aiding in efficient heat dissipation and improving reliability in electronic circuits. With its p-n junction design, the SBX3040-3G excels in high-speed switching applications and is commonly deployed in power supplies, voltage clamping, and rectification circuits where efficient current flow with minimal energy loss is essential. Its robust construction allows it to operate effectively under varied environmental conditions, making it a reliable choice for engineers seeking durable components.
Type Schottky diode
Content 1
Diode capacitance C(D) 1000pF
Enclosure D8x7.5_LowRth
Forward current I(F) 30A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 300A
Product Type Schottky diode
Reverse leakage Current I(r) 90µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot