Diotec SBX2050 Diotec Schottky diode SBX2050 50V LowRth Schottky diode

MPN
SBX2050
Brand
Diotec
EAN-13
2050008913169
Order Code
18-8497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.954
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Diotec SBX2050 is a Schottky diode specifically engineered to offer efficient rectification with a low forward voltage drop, reducing power loss in electronic circuits. This diode is characterised by its low thermal resistance (LowRth), making it suitable for applications requiring enhanced thermal management, such as power supplies and DC-DC converters. Designed to operate at a maximum reverse voltage of 50 volts, the SBX2050 is particularly effective in providing reliable performance in high-frequency switching applications. Its Schottky barrier construction with a p-n junction enables fast switching capabilities, which are crucial for inverter circuits and protection features in photovoltaic systems. Reliable and efficient, the SBX2050 serves as a blocking diode, preventing reverse current, thereby safeguarding devices in various electronic applications.
Type Schottky diode
Content 1
Enclosure D8x7.5_LowRth
Forward current I(F) 20A
Forward Voltage U(F) 0.61V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 290A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 50V

Reviews

Be the first to submit a review

Trustpilot