Diotec SBX2040-3G Schottky diode LowRth 40 V D5.4x7.5

MPN
SBX2040-3G
Brand
Diotec
EAN-13
2050008913145
Order Code
18-8496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 554 in stock

Diotec SBX2040-3G is a Schottky diode characterised by its LowRth technology, suitable for applications requiring efficient thermal management and reliable blocking performance. This diode operates at a maximum reverse voltage of 40 V and is encapsulated in a D5.4x7.5 package, providing a compact solution for space-constrained designs. The SBX2040-3G employs a p-n junction, essential for its fast switching capabilities and low forward voltage drop, making it ideal for use in power supply rectification, reverse polarity protection, and switch-mode power supplies. Its precise thermal characteristics and robust design ensure effective heat dissipation, supporting high reliability in various electronic systems.
Type Schottky diode
Content 1
Diode capacitance C(D) 720pF
Enclosure D5.4x7.5 LowRth
Forward current I(F) 20A
Forward Voltage U(F) 0.53V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 290A
Product Type Schottky diode
Reverse leakage Current I(r) 60µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot