Diotec SBCT1090 Schottky diode TO 220AB 90 V

MPN
SBCT1090
Brand
Diotec
EAN-13
2050008912919
Order Code
18-8492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 953 in stock

Diotec SBCT1090 is a Schottky diode housed in a TO-220AB package, designed to withstand reverse voltages of up to 90 V. This diode is characterised by its low forward voltage drop and fast switching capabilities, making it suitable for applications requiring efficient rectification. The pn junction utilised in this device enhances its performance as a blocking diode, significantly reducing power loss in high-frequency circuits. Commonly used in power supply designs, switch-mode power supplies, and output rectification, the SBCT1090 is a reliable choice for engineers seeking to optimise energy efficiency and minimise thermal dissipation in their circuits.
Type Schottky diode
Content 1
Enclosure TO 220AB
Forward current I(F) 10A
Forward Voltage U(F) 0.92V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 100A
Product Type Schottky diode
Reverse leakage Current I(r) 300µA
Reverse Voltage U(R) 90V

Reviews

Be the first to submit a review

Trustpilot