Diotec SB540 Schottky diode 40 V DO 201 Schottky Diodes

MPN
SB540
Brand
Diotec
EAN-13
2050008912773
Order Code
18-8490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
25+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,812 in stock

Diotec SB540 is a Schottky diode designed for efficient and reliable performance in various electronic applications. With a reverse voltage rating of 40 V, this diode is housed in a DO-201 package, making it suitable for low to medium power rectification tasks. Its Schottky barrier technology offers a low forward voltage drop, minimising power loss and enhancing efficiency, which makes it ideal for use as a blocking diode in photovoltaic systems, power supplies, and battery charging circuits. The SB540 is characterised by its rapid switching capability due to the absence of pn junctions typically found in conventional diodes, ensuring improved performance in high-frequency applications. Its robust construction and reliable operation make it a preferred choice for engineers seeking dependable rectification solutions in their circuit designs.
Type Schottky diode
Content 1
Enclosure DO 201
Forward current I(F) 5A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 125A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot