Diotec SB530 Schottky diode 30 V DO 201 efficient rectification

MPN
SB530
Brand
Diotec
EAN-13
2050008912766
Order Code
18-8489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
25+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

Diotec SB530 is a Schottky diode featuring a semiconductor design that utilises a P-N junction for rectification purposes, making it an efficient component for voltage blocking applications. Encapsulated in a DO-201 package, this diode is designed to handle a maximum reverse voltage of 30 volts, making it suitable for circuits requiring low forward voltage drop and fast switching capabilities. The SB530 is typically utilised in power supply circuits, voltage clamping, and polarity protection due to its reliable performance characteristics in converting alternating current (AC) to direct current (DC), contributing to energy-efficient electronic design.
Type Schottky diode
Content 1
Enclosure DO 201
Forward current I(F) 5A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 125A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 30V

Reviews

Be the first to submit a review

Trustpilot