Diotec SB5100 Schottky Barrier Rectifier Diode 100V 5A DO-201

MPN
SB5100
Brand
Diotec
Order Code
64-9030
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.408
100+ £0.329
250+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 282 in stock

A 100V 5A Schottky Barrier rectifier diode in an axial DO-201 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 250A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package DO-201

Reviews

Be the first to submit a review

Trustpilot