Diotec SB3100 Schottky Barrier Rectifier Diode 100V 3A DO-201

MPN
SB3100
Brand
Diotec
EAN-13
2050001731005
Order Code
64-9023
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 50V 90V 100V
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,585 in stock

A 100V 3A Schottky Barrier rectifier diode in an axial DO-201 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 87A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package DO-201

Reviews

Be the first to submit a review

Trustpilot