Diotec SB260 Schottky Diode 2A 60V

MPN
SB260
Brand
Diotec
EAN-13
2050001062505
Order Code
50-0314
Qty Unit Price (Ex VAT)
50+ £0.109
100+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,329 in stock

An axial bodied Schottky rectifier diode that has a VRRM of 60V and an IF(AV) of 2A. The diode features a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. This Schottky diode is suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.


  • Through-hole mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Type Schottky rectifier
Max Forward Current 50A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package DO-15

Reviews

Be the first to submit a review

Trustpilot