Diotec SB220 Schottky diode DO 15 20V type Schottky Diodes

MPN
SB220
Brand
Diotec
EAN-13
2050008912681
Order Code
18-8486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,797 in stock

Diotec SB220 is a Schottky diode that features a forward voltage of 20 volts, packaged in a DO-15 case. This diode utilises a metal-semiconductor junction, known as a Schottky barrier, which allows for low forward voltage drop and fast switching capabilities, making it an ideal choice for applications requiring efficient rectification and rapid switching. Engineers typically employ the SB220 in power supply circuits as a blocking diode, for polarity protection, or for use in low voltage and high-frequency applications due to its efficient performance and minimal power loss. Its robust design ensures reliable operation in various electronic circuits, maintaining efficiency and supporting substantial current handling capacity.
Type Schottky diode
Content 1
Enclosure DO 15
Forward current I(F) 2A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 50A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 20V

Reviews

Be the first to submit a review

Trustpilot