Diotec SB2100 Schottky diode DO 15 100 V Schottky Diodes

MPN
SB2100
Brand
Diotec
EAN-13
2050008912674
Order Code
18-8485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
50+ £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Diotec SB2100 is a Schottky diode engineered to provide efficient performance in a compact DO-15 package, designed to handle up to 100 volts. Known for its low forward voltage drop and fast switching speed, this diode reduces power loss, making it ideal for power supply applications where efficiency is crucial. Typically used as a blocking diode in photovoltaic systems, battery chargers, or any application requiring a p-n junction with minimal reverse recovery time, the SB2100 offers reliable performance and durability. Its Schottky barrier construction ensures minimal energy dissipation, facilitating optimal thermal management in demanding electronic circuits.
Type Schottky diode
Content 1
Enclosure DO 15
Forward current I(F) 2A
Forward Voltage U(F) 0.79V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 50A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot