Diotec SB130 Schottky Barrier Rectifier Diode 30V 1A DO-15

MPN
SB130
Brand
Diotec
Order Code
64-9018
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 40V 50V 100V
View Full Product Range (5)
Qty Unit Price (Ex VAT)
150+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 883 in stock

A 30V 1A Schottky Barrier rectifier diode in an axial DO-15 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 40A
Peak Reverse Voltage 30V
Operating Temperature 150°C
Package DO-15

Reviews

Be the first to submit a review

Trustpilot