Diotec SB12100 Schottky diode 100 V D5.4x7.5 Schottky Diodes

MPN
SB12100
Brand
Diotec
EAN-13
2050008912582
Order Code
18-8481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.935
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Diotec SB12100 is a Schottky diode with a breakdown voltage of 100 volts, designed in a D5.4x7.5 package. This diode features a metal-semiconductor junction as opposed to a p-n junction, which endows it with low forward voltage drop and fast switching capabilities, reducing power loss and enhancing efficiency. Its structure makes it an ideal blocking diode for applications where minimal power dissipation is crucial, such as in power supplies, photovoltaic systems, and electronic circuits requiring voltage clamping. The use of Schottky technology allows this diode to perform effectively at higher frequencies, providing engineers with a reliable component for both rectification and protection purposes.
Type Schottky diode
Content 1
Enclosure D5.4x7.5
Forward current I(F) 12A
Forward Voltage U(F) 0.83V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 280A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot