Diotec SB120 Schottky Barrier Rectifier Diode 20V 1A DO-15

MPN
SB120
Brand
Diotec
EAN-13
2050001730930
Order Code
64-9016
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 40V 50V 100V
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,531 in stock

A 20V 1A Schottky Barrier rectifier diode in an axial DO-15 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 40A
Peak Reverse Voltage 20V
Operating Temperature 150°C
Package DO-15

Reviews

Be the first to submit a review

Trustpilot